HARTING Straight Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 741-383
- Mfr. Part No.:
- 21033812418
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP59,005.82
(exc. VAT)
PHP66,086.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP59,005.82 | PHP983.43 |
*price indicative
- RS Stock No.:
- 741-383
- Mfr. Part No.:
- 21033812418
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 4A | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Length | 28.7mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 4A | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Length 28.7mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB Receptacle Female D-Coded 4pol is a robust connector designed for reliable connections in various applications. It features a reflow soldering termination and is suitable for environments requiring IP65 and IP67 protection, ensuring durability and performance.
Features & Benefits
Rated current of 4 A supports efficient power transmission
Straight orientation simplifies installation in tight spaces
Reflow soldering termination ensures strong, reliable connections
Copper alloy contacts provide excellent conductivity and durability
Gold plating on mating side enhances corrosion resistance
D-coding prevents incorrect connections, ensuring system integrity
IP65 and IP67 ratings protect against dust and water ingress
Maximum operating temperature of 85 °C accommodates diverse environments
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, this product is rated for a voltage of 50 V.
Related links
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Male M12 Male
- HARTING Straight Adapter 4 M12 Male 4 Female
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
