HARTING Straight Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 743-012
- Mfr. Part No.:
- 21033812404
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 25 units)*
PHP14,215.06
(exc. VAT)
PHP15,920.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,215.06 | PHP568.602 |
*price indicative
- RS Stock No.:
- 743-012
- Mfr. Part No.:
- 21033812404
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 17mm | ||
- COO (Country of Origin):
- CZ
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 4 A and is suitable for various industrial environments, ensuring robust performance.
Features & Benefits
PCB adaptor provides a secure connection for electronic components
Straight orientation simplifies installation in tight spaces
Reflow soldering termination ensures reliable and efficient assembly
Rated current of 4 A supports a range of applications
Four contacts facilitate versatile connectivity options
Copper alloy contacts enhance conductivity and durability
Gold plating on mating side improves corrosion resistance
D-coding prevents incorrect connections, ensuring system integrity
IP67 rating protects against dust and water ingress
Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product can be used in low-voltage DC circuits.
Related links
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Male M12 Male
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Male 4 Female
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
