HARTING Straight Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 740-810
- Mfr. Part No.:
- 21033812811
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,251.11
(exc. VAT)
PHP3,641.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,251.11 | - |
| 10 + | PHP2,991.18 | 7% |
*price indicative
- RS Stock No.:
- 740-810
- Mfr. Part No.:
- 21033812811
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 500mA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 50V | |
| Series | Han | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Length | 27.45mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 500mA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 50V | ||
Series Han | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Length 27.45mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- RO
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 0.5 A, making it suitable for various industrial environments.
Features & Benefits
Female to male connector configuration ensures versatile connectivity
Rated current of 0.5 A supports efficient power transmission
Eight contacts provide robust electrical connections
Copper alloy contacts with gold plating enhance conductivity and durability
Liquid crystal polymer construction offers high thermal resistance
IP65 and IP67 ratings ensure protection against dust and water ingress
Compatible with reflow soldering for streamlined assembly processes
Meets multiple standards including RoHS and UL for compliance assurance
Maximum operating temperature of 85 °C allows for use in demanding environments
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Angled Adapter 8 M12 Female 8
