HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 739-618
- Mfr. Part No.:
- 21033814826
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,099.38
(exc. VAT)
PHP4,591.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,099.38 |
| 10 + | PHP3,771.36 |
*price indicative
- RS Stock No.:
- 739-618
- Mfr. Part No.:
- 21033814826
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 800mA | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 57V | |
| Orientation | Angled | |
| Contact Plating | Gold | |
| Length | 33.9mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 800mA | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 57V | ||
Orientation Angled | ||
Contact Plating Gold | ||
Length 33.9mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The HARTING M12 MAGNETICS X-CODED Angled Power over Ethernet (PoE+) PCB Adaptor is designed for efficient signal and power transmission in Compact applications. With integrated transformer capabilities, it supports front mounting and reflow soldering termination, making it Ideal for various industrial environments.
Features & Benefits
IP65 and IP67 ratings ensure protection against dust and water ingress
Rated current of 0.8 A supports reliable power delivery
Angled orientation facilitates space-saving installations
Integrated transformer enhances signal integrity and performance
Liquid Crystal Polymer (LCP) construction offers durability and thermal stability
Brass contacts with gold plating ensure excellent conductivity
Compatible with reflow soldering for efficient assembly processes
Complies with multiple standards including RoHS and IEC 61076-2-109
Compact length of 33.9 mm allows for versatile mounting options
X-coding provides secure and reliable connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
What is the rated voltage for this product?
The rated voltage for this product is 57 V.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 12 M12 Female 12 Male
