HARTING Housing Silver Connector for use with M12 Circular Connector
- RS Stock No.:
- 743-744
- Mfr. Part No.:
- 21033012053
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP6,592.57
(exc. VAT)
PHP7,383.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,592.57 | PHP659.257 |
*price indicative
- RS Stock No.:
- 743-744
- Mfr. Part No.:
- 21033012053
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Connector | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Series | Circular connectors M12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Connector | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Series Circular connectors M12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 Push Pull Connector Housing is designed for rear mounting and is compatible with M12 circular connectors. This housing provides a reliable solution for secure connections in various industrial applications, ensuring compliance with relevant standards.
Features & Benefits
Housing designed for rear mounting facilitates easy installation in tight spaces
Compatible with M12 circular connectors ensures versatility in various applications
Compliant with IEC 61076-2-010 guarantees adherence to international standards
China RoHS e and ELV Status Compliant supports environmental regulations
Durable construction enhances longevity and reliability in demanding environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental regulations?
Yes, it is China RoHS e and ELV Status Compliant.
Related links
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
