HARTING Housing Silver Connector for use with M12 Circular Connector
- RS Stock No.:
- 742-673
- Mfr. Part No.:
- 21033012003
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP6,956.78
(exc. VAT)
PHP7,791.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,956.78 | PHP695.678 |
*price indicative
- RS Stock No.:
- 742-673
- Mfr. Part No.:
- 21033012003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Connector | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Series | Circular connectors M12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Connector | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Series Circular connectors M12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 Housing Female Front mounting Packed is designed for use with M12 circular connectors, providing a reliable solution for secure connections in various applications. This housing ensures compliance with multiple standards, enhancing safety and usability in industrial environments.
Features & Benefits
Housing designed for rear mounting simplifies installation
Compatible with M12 circular connectors ensures versatile connectivity
Complies with China RoHS e and RoHS standards promotes environmental safety
Meets EN 45545-2 2020-08 standards enhances fire safety in transport applications
Approved for PROFINET ensures reliable data communication in industrial networks
Reach SVHC compliant supports regulatory requirements for hazardous substances
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What standards does this housing meet?
This housing meets EN 45545-2 2020-08 and PROFINET standards.
Related links
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Connector for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
