HARTING Housing Connector for use with M12 Circular Connector
- RS Stock No.:
- 742-674
- Mfr. Part No.:
- 21033012011
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP667.56
(exc. VAT)
PHP747.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP667.56 |
| 10 - 24 | PHP614.57 |
| 25 + | PHP554.13 |
*price indicative
- RS Stock No.:
- 742-674
- Mfr. Part No.:
- 21033012011
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Connector | |
| For Use With | M12 Circular Connector | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Connector | ||
For Use With M12 Circular Connector | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12-ACC-HOUSING PP INVERSE FEMALE is a housing designed for M12 circular connectors, providing a reliable solution for secure connections in various applications. Its robust construction ensures durability and compliance with industry standards.
Features & Benefits
Housing MADE from polypropylene offers excellent durability and resistance to environmental factors
Designed for rear mounting simplifies installation in tight spaces
Complies with IEC 61076-2-010 ensures compatibility with industry standards
China RoHS and ELV Status Compliant supports environmentally friendly practices
Suitable for use with M12 circular connectors ensures versatility in applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is China RoHS and ELV Status Compliant.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Flange, Shell Size M12 for use with M12 Circular Connector
