HARTING Flange, Shell Size M12 for use with M12 Circular Connector
- RS Stock No.:
- 744-015
- Mfr. Part No.:
- 09151009201
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
PHP21,006.00
(exc. VAT)
PHP23,526.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,006.00 | PHP4,201.20 |
*price indicative
- RS Stock No.:
- 744-015
- Mfr. Part No.:
- 09151009201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M12 | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| For Use With | M12 Circular Connector | |
| Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M12 | ||
Product Type Flange | ||
Accessory Type Flange | ||
For Use With M12 Circular Connector | ||
Material Copper Zinc Alloy | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor flange for M23 connectors, designed to facilitate connections in various applications. This product ensures reliable performance and compliance with industry standards, making it suitable for a range of industrial environments.
Features & Benefits
Adaptor flange enables seamless integration with M12 circular connectors
Constructed from copper-zinc alloy for enhanced durability and conductivity
Complies with China RoHS, ELV Status, and RoHS standards for environmental safety
Compact size optimises space in control panels and switchgear assemblies
Facilitates easy installation and maintenance in industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor flange compliant with environmental standards?
Yes, it complies with China RoHS, ELV Status, and RoHS standards.
Related links
- Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- ITT Cannon Connector Seal Flange, Shell Size PG16
- Amphenol Air LB Shell Size 2 diameter 25 mm for use with 5440E2xxx
- Amphenol Air LB Shell Size 27 mm diameter 23 mm for use with Industrial and
- ITT Cannon Shell Size PG16 diameter 17.5 mm for use with APD Series
- Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
- ITT Cannon Shell Size PG16 diameter 46 mm for use with APD Series
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
