TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- RS Stock No.:
- 685-732
- Mfr. Part No.:
- Y5015-000000077967
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-732
- Mfr. Part No.:
- Y5015-000000077967
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Adapter | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | Y5015 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Adapter | ||
For Use With Circular Connector | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Series Y5015 | ||
- COO (Country of Origin):
- GB
The TE Connectivity 90 degree heat shrink screen adaptor designed for reliable insulation and protection in angled applications. It has low halogen content with Br Cl F below 900 ppm per homogenous material and is free from BFR CFR and PVC, ensuring safe and environmentally compliant performance.
Compliant with EU RoHS Directive 2011/65/EU with applicable exemptions for restricted substances
Meets EU ELV Directive 2000/53/EC requirements with exemptions for end-of-life vehicle materials
Related links
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity Connector Accessory Silver Jackscrew for use with FFC Connectors
- TE Connectivity Circular Connector Accessory Hardware
- TE Connectivity Male Through Hole Connector Accessory
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
