Phoenix Contact Cable Clamp Green Half Screw Connection, Shell Size PG16 for use with Housing Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-122
Mfr. Part No.:
1853971
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Clamp

Shell Size

PG16

Accessory Type

Half Screw Connection

For Use With

Housing Cable

Colour

Green

Material

TPE

Standards/Approvals

No

Series

VARIOCON

COO (Country of Origin):
PL
The Phoenix Contact half screw connection is expertly designed for versatile applications in plant, controller, and electrical device engineering. Adhering to stringent safety standards, this product ensures reliable connections under a range of environmental conditions. Its robust construction, featuring a blend of TPE and brass materials, guarantees durability and optimal performance. The user-friendly design accommodates cables with an external diameter of 7 mm to 10.5 mm, making it an ideal choice for demanding projects. With an IP67 degree of protection, the product is engineered to withstand harsh environments, whilst remaining easy to assemble and install. Committed to safety, it mandates proper handling and installation by qualified personnel, thereby promoting reliable operational integrity.

Constructed with high-quality TPE for superior sealing

Brass screw connection enhances strength and reliability

Compatible with varying cable diameters for flexibility

IP67 rating guarantees protection against dust and water

Suitable for a wide operating temperature range

Designed for easy installation to streamline project timelines

Prevents load during connection to ensure personnel safety

Accordant with EU RoHS substance requirements for environmental safety

Regular inspection required to maintain peak performance

Compatible with accessories available online for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy