Phoenix Contact Cable Clamp White Half Screw Connection, Shell Size PG21 for use with Housing Cable
- RS Stock No.:
- 558-759
- Mfr. Part No.:
- 1854035
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-759
- Mfr. Part No.:
- 1854035
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG21 | |
| Product Type | Cable Clamp | |
| Accessory Type | Half Screw Connection | |
| For Use With | Housing Cable | |
| Colour | White | |
| Material | TPE | |
| Standards/Approvals | EU RoHS | |
| Series | VARIOCON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG21 | ||
Product Type Cable Clamp | ||
Accessory Type Half Screw Connection | ||
For Use With Housing Cable | ||
Colour White | ||
Material TPE | ||
Standards/Approvals EU RoHS | ||
Series VARIOCON | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection offers a robust solution for secure cable management, designed to meet the demanding requirements of industrial applications. Crafted with a metal housing and featuring a rubber seal, it ensures a reliable connection while maintaining protection against environmental factors. Suitable for type 2 to 4 housings, this connector supports cable diameters ranging from 11.5 mm to 13.5 mm. Its IP67 certification makes it ideal for use in challenging conditions, providing dependable performance in various settings. With strict adherence to safety protocols and the inclusion of a comprehensive technical guide, users can install this product with confidence, knowing it meets high standards of quality and reliability. Experience peace of mind with a durable solution that merges functionality with engineered precision, making it indispensable for professionals in electrical engineering and device manufacturing.
Designed for reliable operation in high-demand environments
Provides excellent protection against moisture and dust ingress
Allows for easy installation and maintenance by qualified personnel
Compatible with a wide range of cable sizes for flexible applications
Made from premium materials ensuring longevity and durability
Complies with stringent safety standards for peace of mind
Optimised for outdoor applications with necessary protective measures
Related links
- Phoenix Contact Cable Clamp Brown Half Screw Connection, Shell Size PG21 for use with Housing Cable
- Phoenix Contact Cable Clamp Red Half Screw Connection, Shell Size PG21 for use with Housing Cable
- Phoenix Contact Cable Clamp Green Half Screw Connection, Shell Size PG16 for use with Housing Cable
- Phoenix Contact Half Screw Connection For Use With Circular Connector
- Phoenix Contact Connector Nut Screw Connection, Shell Size M14 for use with M12 Female Connector
- Phoenix Contact Connector Nut Screw Connection M12 Socket
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Osram White, Orange Plastic Cable Clamp Screw 50 mm 67mm 22 mm
