Phoenix Contact Cable Clamp Brown Half Screw Connection, Shell Size PG21 for use with Housing Cable
- RS Stock No.:
- 558-123
- Mfr. Part No.:
- 1854051
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-123
- Mfr. Part No.:
- 1854051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG21 | |
| Product Type | Cable Clamp | |
| Accessory Type | Half Screw Connection | |
| For Use With | Housing Cable | |
| Colour | Brown | |
| Material | Thermoplastic Elastomer | |
| Series | VARIOCON | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG21 | ||
Product Type Cable Clamp | ||
Accessory Type Half Screw Connection | ||
For Use With Housing Cable | ||
Colour Brown | ||
Material Thermoplastic Elastomer | ||
Series VARIOCON | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection offers a reliable and efficient solution for your electrical device engineering needs. Designed with versatility in mind, it accommodates a wide range of cable sizes, ensuring a secure fit for varied applications. The robust metal construction is complemented by a TPE seal, providing excellent protection against environmental influences. With its IP67 degree of protection, you can trust this connector to perform reliably even in challenging conditions. Ideal for outdoor use, this product guarantees a strong and lasting connection that will enhance your projects safety and efficiency.
Constructed from durable materials to withstand demanding environments
Designed for easy installation by qualified personnel
Suitable for both indoor and outdoor applications
Features a secure half screw mechanism for reliable connections
Offers excellent environmental protection, ensuring durability
Compatible with type 2 to 4 housings for versatile usage
Regular inspections can help maintain optimal performance
Related links
- Phoenix Contact Cable Clamp White Half Screw Connection, Shell Size PG21 for use with Housing Cable
- Phoenix Contact Cable Clamp Red Half Screw Connection, Shell Size PG21 for use with Housing Cable
- Phoenix Contact Cable Clamp Green Half Screw Connection, Shell Size PG16 for use with Housing Cable
- Phoenix Contact Half Screw Connection For Use With Circular Connector
- Phoenix Contact Tube Screw Connection For Use With Flexible Singe Wire
- Phoenix Contact Screw Connection, Shell Size M14 for use with M12 Female Connector
- Phoenix Contact Screw Connection M12 Socket
- Phoenix Contact Cable Clamp Black Adapter, Shell Size 4.5 to 5.5 mm for use with Connector
