Phoenix Contact Cable Clamp Red Half Screw Connection, Shell Size PG21 for use with Housing Cable
- RS Stock No.:
- 556-290
- Mfr. Part No.:
- 1854006
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-290
- Mfr. Part No.:
- 1854006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Clamp | |
| Shell Size | PG21 | |
| Accessory Type | Half Screw Connection | |
| For Use With | Housing Cable | |
| Colour | Red | |
| Material | TPE | |
| Standards/Approvals | CHINA RoHS, VDE 0100/1.97 § 411.1.3.2, EU RoHS, DIN EN 60 204/11.98 § 14.1.3, EU REACH, DIN EN ISO 13732-1:2008-12 | |
| Series | VARIOCON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Clamp | ||
Shell Size PG21 | ||
Accessory Type Half Screw Connection | ||
For Use With Housing Cable | ||
Colour Red | ||
Material TPE | ||
Standards/Approvals CHINA RoHS, VDE 0100/1.97 § 411.1.3.2, EU RoHS, DIN EN 60 204/11.98 § 14.1.3, EU REACH, DIN EN ISO 13732-1:2008-12 | ||
Series VARIOCON | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection is designed to streamline your electrical installation, proving essential in both industrial and outdoor applications. Constructed from high-quality metal, it features a robust rubber seal accommodating cable diameters between 9 mm and 13 mm. Its IP67 degree of protection ensures resilience against dust and moisture, making it ideal for harsh environments. The ergonomic design facilitates easy handling during setup, while the incorporation of a pressure screw ensures a secure and stable connection. With comprehensive safety notes, the product is geared towards users who prioritise reliability and professional standards in their electrics. Masterfully engineered, this half screw connection is a dependable choice for enhancing operational safety and performance in various settings, from manufacturing plants to electrical device engineering.
Crafted from durable brass and TPE materials for lasting performance
Supports installation in a variety of settings, enhancing versatility
Meets stringent safety standards, ensuring protection during use
Comes with a reliable seal to guard against environmental influences
Facilitates easy integration with specified mating connectors
Designed for use by qualified personnel, promoting safe practices
Related links
- Phoenix Contact Cable Clamp White Half Screw Connection, Shell Size PG21 for use with Housing Cable
- Phoenix Contact Cable Clamp Brown Half Screw Connection, Shell Size PG21 for use with Housing Cable
- Phoenix Contact Cable Clamp Green Half Screw Connection, Shell Size PG16 for use with Housing Cable
- Phoenix Contact Half Screw Connection For Use With Circular Connector
- Phoenix Contact Tube Screw Connection For Use With Flexible Singe Wire
- Phoenix Contact Connector Nut Screw Connection, Shell Size M14 for use with M12 Female Connector
- Phoenix Contact Connector Nut Screw Connection M12 Socket
- Phoenix Contact Cable Clamp Black Adapter, Shell Size 4.5 → 5.5 mm for use with Connector
