Phoenix Contact Silver Steel Cable Clamp, 68 mm Max. Bundle Clip-On 154 mm 105mm 69 mm
- RS Stock No.:
- 607-284
- Mfr. Part No.:
- 3240261
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP44,692.89
(exc. VAT)
PHP50,056.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,692.89 | PHP1,787.716 |
*price indicative
- RS Stock No.:
- 607-284
- Mfr. Part No.:
- 3240261
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 68mm | |
| Fixing Method | Clip-On | |
| Material | Steel | |
| Colour | Silver | |
| Length | 154mm | |
| Width | 105mm | |
| Depth | 69mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | WCC 64 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 68mm | ||
Fixing Method Clip-On | ||
Material Steel | ||
Colour Silver | ||
Length 154mm | ||
Width 105mm | ||
Depth 69mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series WCC 64 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Clamp is designed for effective cable management within DIN rails, ensuring secure and reliable installation. With its robust construction, it promotes optimal strain relief and protects conductors from damage. Engineered for versatility, this product can accommodate cable diameters ranging from 56 mm to 64 mm, making it suitable for a wide range of applications. The galvanized steel material enhances durability, ensuring that it withstands various environmental conditions.
Provides outstanding strain relief for cable security
Constructed from durable galvanized steel material
Accommodates a range of cable diameters for flexibility
Designed for easy installation on DIN rails
Enhances protection for conductors in various settings
Related links
- Eaton Grey Plastic Cable Clamp, 68 mm Max. Bundle 375 mm 70mm 375 mm
- Phoenix Contact Silver Steel Cable Clamp, 38 mm Max. Bundle Clip-On
- Phoenix Contact Silver Steel Cable Clamp, 56 mm Max. Bundle Clip-On 145 mm 64mm
- Phoenix Contact Silver Steel Cable Clamp, 30 mm Max. Bundle Clip-On 92 mm 57mm
- Phoenix Contact Silver Steel Cable Clamp, 42 mm Max. Bundle Clip-On 111 mm 76mm 47.2 mm
- Phoenix Contact Silver Steel Cable Clamp, 22 mm Max. Bundle Clip-On 83 mm 48mm 26 mm
- Phoenix Contact Silver Steel Barrier Strip Cable Clamp, 26 mm Max. Bundle Screw 22 mm 24mm 81 mm
- RS PRO Silver Galvanised Steel Cable Clamp, 16 mm Max. Bundle Clip-On 46 mm
