Eaton Grey Plastic Cable Clamp, 68 mm Max. Bundle 375 mm 70mm 375 mm

Subtotal (1 unit)*

PHP7,798.51

(exc. VAT)

PHP8,734.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,798.51

*price indicative

RS Stock No.:
240-988
Mfr. Part No.:
062367 KS4-CI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Clamp

Sub Type

Cable Clamp

Maximum Bundle Diameter

68mm

Material

Plastic

Colour

Grey

Length

375mm

Width

70mm

Depth

375mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton innovative product is designed to enhance the functionality and safety of low voltage switchgear systems. The Eaton xEnergy Safety Ci flange plate combines advanced engineering with robust materials, ensuring a reliable solution for cable management. Built for versatility, this component accommodates three cables with a diameter range of 14 to 68 mm, making it an ideal choice for diverse installations. The flange plate features a sleek design and is constructed from durable plastic, ensuring long-lasting performance under various conditions. With compliance to RoHS standards, users can trust its eco-friendly attributes while benefiting from effective installations. Whether utilised in residential or commercial settings, this product’s design facilitates easy access from the front, streamlining the assembly of enclosures and contributing to a cleaner aesthetic. Experience enhanced safety and efficiency with this meticulously engineered component from Eaton.

Accommodates cables of varying sizes for flexible installation

Constructed from durable plastic for longevity and resilience

Features a front-access design for easy assembly and maintenance

Complies with RoHS standards for environmentally conscious installations

Modular system design allows for seamless integration into existing setups

Lightweight, contributing to reduced overall installation burden

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy