Phoenix Contact Silver Steel Cable Clamp, 56 mm Max. Bundle Clip-On 145 mm 64mm
- RS Stock No.:
- 566-146
- Mfr. Part No.:
- 3240260
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP40,166.66
(exc. VAT)
PHP44,986.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,166.66 | PHP1,606.666 |
*price indicative
- RS Stock No.:
- 566-146
- Mfr. Part No.:
- 3240260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 56mm | |
| Fixing Method | Clip-On | |
| Material | Steel | |
| Colour | Silver | |
| Length | 145mm | |
| Width | 64mm | |
| Standards/Approvals | REACH, Low-Halogen, RoHS | |
| Hazardous Area Certification | No | |
| Series | WCC 56 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 56mm | ||
Fixing Method Clip-On | ||
Material Steel | ||
Colour Silver | ||
Length 145mm | ||
Width 64mm | ||
Standards/Approvals REACH, Low-Halogen, RoHS | ||
Hazardous Area Certification No | ||
Series WCC 56 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Clamp is engineered to deliver exceptional performance in cable management for DIN rail systems. Designed specifically for the secure routing and protection of both individual and bundled cables, this clamp expertly accommodates external cable diameters ranging from 42 mm to 56 mm. Its robust steel construction, complemented by a galvanised coating, ensures durability and resilience against environmental stresses. Moreover, the halogen free plastic troughs provide an additional layer of security, thereby safeguarding your conductors.
Galvanised finish provides resistance against corrosion and wear
Halogen free materials help to maintain safer conditions in case of fire
Strain relief feature prevents damage to cables from excessive tension
Optimised design allows for easy handling and secure installation
Conforms to industry standards to ensure quality and reliability
Related links
- Phoenix Contact Silver Steel Cable Clamp, 38 mm Max. Bundle Clip-On
- Phoenix Contact Silver Steel Cable Clamp, 30 mm Max. Bundle Clip-On 92 mm 57mm
- Phoenix Contact Silver Steel Cable Clamp, 42 mm Max. Bundle Clip-On 111 mm 76mm 47.2 mm
- Phoenix Contact Silver Steel Cable Clamp, 68 mm Max. Bundle Clip-On 154 mm 105mm 69 mm
- Phoenix Contact Silver Steel Cable Clamp, 22 mm Max. Bundle Clip-On 83 mm 48mm 26 mm
- Phoenix Contact Silver Steel Barrier Strip Cable Clamp, 26 mm Max. Bundle Screw 22 mm 24mm 81 mm
- RS PRO Silver 316 Stainless Steel Cable Clip, 25 mm Max. Bundle Screw 56 mm 19.3mm
- RS PRO Silver Galvanised Steel Cable Clamp, 16 mm Max. Bundle Clip-On 46 mm
