Phoenix Contact Silver Steel Cable Clamp, 30 mm Max. Bundle Clip-On 92 mm 57mm

Subtotal (1 pack of 25 units)*

PHP22,931.51

(exc. VAT)

PHP25,683.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,931.51PHP917.26

*price indicative

RS Stock No.:
566-145
Mfr. Part No.:
3240256
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Clamp

Maximum Bundle Diameter

30mm

Fixing Method

Clip-On

Material

Steel

Colour

Silver

Length

92mm

Width

57mm

Standards/Approvals

REACH, RoHS, Low-Halogen

Hazardous Area Certification

No

Series

WCC 30

COO (Country of Origin):
CN
The Phoenix Contact Cable Clamp is a premium solution designed for optimal cable management in electrical control cabinets. Crafted with ingenuity, this cable clamp ensures secure fastening for both individual and bundled cables, facilitating robust strain relief. Its versatile DIN rail mounting style makes installation a breeze, while its galvanized steel construction promises durability and longevity. It is engineered to accommodate external cable diameters ranging from 26 mm to 30 mm, making it a flexible choice for various applications.

Designed for easy installation on DIN rails

Manufactured from durable galvanized steel

Promotes efficient cable organisation and management

Complies with stringent EU RoHS and REACH standards

Ensures long lasting performance and reliability

Interface earth terminals and relays


These interface earth terminals with screw contracts and pluggable mini relays make it easy to build up PLC interface relays on a standard EN bus bar and ensure connection. The mini relays are IP67 enclosed so the relay mechanism and the contacts are not exposed to humidity and oxidation.

Narrow earth terminals for miniature interface relays - only 6.2 mm wide

Input voltage indicated by LED

Integrated input and protection circuit

Safe electrical disconnection

The 2-pole short circuit bridges make it easy to "strap" on to a PLC terminal of the same or similar type, without taking up space in the screw terminal.

Earth terminals and mini relays are delivered separately, for replacement and system flexibility purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy