Phoenix Contact Silver Steel Cable Clamp, 42 mm Max. Bundle Clip-On 111 mm 76mm 47.2 mm
- RS Stock No.:
- 609-926
- Mfr. Part No.:
- 3240259
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP36,769.74
(exc. VAT)
PHP41,182.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,769.74 | PHP1,470.79 |
*price indicative
- RS Stock No.:
- 609-926
- Mfr. Part No.:
- 3240259
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 42mm | |
| Sub Type | Cable Clamp | |
| Fixing Method | Clip-On | |
| Material | Steel | |
| Colour | Silver | |
| Length | 111mm | |
| Width | 76mm | |
| Depth | 47.2mm | |
| Standards/Approvals | EU RoHS China RoHS | |
| Hazardous Area Certification | No | |
| Series | WCC 42 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 42mm | ||
Sub Type Cable Clamp | ||
Fixing Method Clip-On | ||
Material Steel | ||
Colour Silver | ||
Length 111mm | ||
Width 76mm | ||
Depth 47.2mm | ||
Standards/Approvals EU RoHS China RoHS | ||
Hazardous Area Certification No | ||
Series WCC 42 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Clamp is designed to provide reliable strain relief and efficient cable management for DIN rail applications. This innovative solution ensures that both individual and bundled cables, with diameters reaching up to 42 mm, are securely mounted and protected. Crafted from high quality galvanized steel, the clamp features halogen free plastic troughs that safeguard conductors while enhancing safety.
Halogen free materials ensure environmental safety
Designed for easy installation on standard DIN rails
Optimised for both individual and bundled cable applications
Guarantees secure cable management to prevent cable damage
Meets EU RoHS and China RoHS compliance for environmental standards
Related links
- Phoenix Contact Silver Steel Cable Clamp, 38 mm Max. Bundle Clip-On
- Phoenix Contact Silver Steel Cable Clamp, 30 mm Max. Bundle Clip-On 92 mm 57mm
- Phoenix Contact Silver Steel Cable Clamp, 56 mm Max. Bundle Clip-On 145 mm 64mm
- Phoenix Contact Silver Steel Cable Clamp, 68 mm Max. Bundle Clip-On 154 mm 105mm 69 mm
- Phoenix Contact Silver Steel Cable Clamp, 22 mm Max. Bundle Clip-On 83 mm 48mm 26 mm
- Socomec Silver Aluminium Cable Clamp, 17 mm Max. Bundle Insert 35mm 42 mm
- Phoenix Contact Silver Steel Barrier Strip Cable Clamp, 26 mm Max. Bundle Screw 22 mm 24mm 81 mm
- Icotek Silver Spring Steel Cable Clamp, 6 mm Max. Bundle Snap-in 21 mm
