Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP150.29

(exc. VAT)

PHP168.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP150.29PHP30.058
5 +PHP145.79PHP29.158

*price indicative

RS Stock No.:
556-918
Mfr. Part No.:
1424553
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is designed for precision and reliability in various applications, ensuring secure connections with a connecting thread of Pg21. Available in a light grey finish, it embodies a robust flat nut design made from PA 6.6 GF material, offering excellent compatibility with multiple environments. Its practical dimensions and high performance features make it an essential component for professionals in industries demanding durability and operational efficiency.

Ideal for maintaining secure electrical connections in various settings

Constructed from high quality materials ensuring longevity

Facilitates easier installation with precise dimensional specifications

Supports a wide range of operational temperatures for versatile applications

Meets stringent flammability and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy