Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP761.60

(exc. VAT)

PHP852.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP761.60PHP152.32-
5 +PHP740.82PHP148.1642%

*price indicative

RS Stock No.:
556-675
Mfr. Part No.:
1424557
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is an essential component designed for reliable fastening in various industrial applications. Crafted with precision, it offers a robust connection with a Pg48 thread, ensuring durability even in challenging conditions. With a sleek light grey finish, this nut not only enhances aesthetic appeal but also helps in maintaining cleanliness in operational environments. Its lightweight design contributes to ease of installation, while its compatibility with standard tools simplifies maintenance for operators.

Ensures a secure and stable connection for various applications

Made from halogen free materials for enhanced safety

Designed to withstand a wide ambient temperature range

Delivers optimal performance in high demand operational settings

Meets stringent environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy