Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG11 for use with Connector
- RS Stock No.:
- 556-917
- Mfr. Part No.:
- 1424550
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP22.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP130.01
(exc. VAT)
PHP145.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP130.01 | PHP26.002 | - |
| 5 + | PHP125.61 | PHP25.122 | PHP22.00 |
*price indicative
- RS Stock No.:
- 556-917
- Mfr. Part No.:
- 1424550
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | PG11 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL-PG11-P-LG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size PG11 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL-PG11-P-LG | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is an essential component designed for reliable connectivity. With a connecting thread of Pg11, it is specifically fashioned to accommodate Pg11 threads, ensuring optimal performance in various applications. The product boasts a sleek light grey finish, seamlessly blending into any installation while providing robust functionality and durability. Its comprehensive specifications ensure that users can install it with confidence, knowing that it adheres to high standards of safety and performance. This product integrates well into systems requiring precision and consistency, reinforcing connections efficiently and effectively.
Flame retardant material according to UL 94 V2 standards
Halogen free design promotes environmental safety
Lightweight design at just 2.17 g per piece allows for easy handling
Customs tariff number for straightforward import and export processes
Related links
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG16 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG29 for use with Connector
