Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG29 for use with Connector
- RS Stock No.:
- 554-864
- Mfr. Part No.:
- 3241143
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
PHP220.37
(exc. VAT)
PHP246.81
(inc. VAT)
- RS Stock No.:
- 554-864
- Mfr. Part No.:
- 3241143
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG29 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | WP-CN PA PG29 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG29 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series WP-CN PA PG29 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Gray counter nut for Pg29 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable installation in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Related links
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Grey Shell Size 59 mm for use with Circular Connector
- Phoenix Contact Connector Nut Grey Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Silver Shell Size 95 mm for use with Circular Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG16 for use with Connector

