Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG7 for use with Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
556-404
Mfr. Part No.:
3241138
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

PG7

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Grey

Material

Polyamide

Series

WP-CN PA PG7

Standards/Approvals

China RoHS EFUP-E, EU REACH SVHC No substance above 0.1 wt%, EU RoHS Fulfills

COO (Country of Origin):
DE
The Phoenix Contact Gray counter nut for Pg7 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable installation in various applications. Ideal for industrial and electrical use.

Polyamide fiberglass reinforced

The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy