Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG16 for use with Connector
- RS Stock No.:
- 557-582
- Mfr. Part No.:
- 1424552
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP150.29
(exc. VAT)
PHP168.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP150.29 | PHP30.058 |
| 5 + | PHP145.79 | PHP29.158 |
*price indicative
- RS Stock No.:
- 557-582
- Mfr. Part No.:
- 1424552
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG16 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Series | A-INL-PG16-P-LG | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG16 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Series A-INL-PG16-P-LG | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a reliable and essential component designed for connecting threads with a Pg16 specification. Constructed from high quality PA 6.6 GF material, it offers excellent performance in various applications, making it suitable for both industrial and commercial settings. With its light grey colour and precision engineered design, this product not only ensures a secure fit but also enhances the overall aesthetic of your installations. This product is an ideal choice for professionals seeking durability and reliability in their connection solutions.
Flammability rating according to UL 94 which ensuring superior performance
Compact dimensions enable efficient use of space in installations
Designed to withstand rigorous ambient conditions which ensuring longevity
Easy to install with a compatible wrench size for user convenience
Complies with EU RoHS standards reflecting commitment to safety regulations
Related links
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Light Grey Counter Nut for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG29 for use with Connector
