Phoenix Contact Black Nut, Shell Size PG21 for use with Circular Connector
- RS Stock No.:
- 521-369
- Mfr. Part No.:
- 1582655
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
PHP165.24
(exc. VAT)
PHP185.07
(inc. VAT)
- RS Stock No.:
- 521-369
- Mfr. Part No.:
- 1582655
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG21 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Plastic | |
| Series | Q-MU PG 21 BK | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG21 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Plastic | ||
Series Q-MU PG 21 BK | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative mounting material is designed for exceptional reliability and durability in various applications. Engineered to secure the Pg21/SW 36 contact carrier, it ensures a stable and robust connection, which is essential for maintaining seamless communication in complex systems. Crafted from high quality plastic, this product not only boasts impressive performance capabilities but also withstands a wide range of environmental conditions, making it suitable for demanding operational settings. With a sleek black finish, it seamlessly integrates into various installations, offering an aesthetic appeal alongside its practical functionalities.
Operates effectively in extreme temperature ranges
Efficiently designed for hassle free installation
Meets stringent environmental compliance standards
Facilitates smooth connectivity in complex applications
Compact design complements space constrained setups
Related links
- Phoenix Contact Black Nut, Shell Size PG11 for use with Indoor
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Black Nut, Shell Size M25 for use with Indoor
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector

