Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- RS Stock No.:
- 487-691
- Mfr. Part No.:
- 1411262
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP7,757.11
(exc. VAT)
PHP8,687.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,757.11 | PHP77.571 |
*price indicative
- RS Stock No.:
- 487-691
- Mfr. Part No.:
- 1411262
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | PG21 | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | REACH, RoHS | |
| Series | A-INL-PG21-N-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size PG21 | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals REACH, RoHS | ||
Series A-INL-PG21-N-S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg21
Silver colour
Hexagon angular dimension 36mm
28.3 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
