Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- RS Stock No.:
- 557-450
- Mfr. Part No.:
- 3241154
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
PHP4,217.43
(exc. VAT)
PHP4,723.52
(inc. VAT)
- RS Stock No.:
- 557-450
- Mfr. Part No.:
- 3241154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG11 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Series | WP-CN BRASS PG11 | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG11 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Series WP-CN BRASS PG11 | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Silver counter nut for Pg11 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 200 °C. Ensures reliable performance in demanding environments. Ideal for industrial and electrical applications.
The brass counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
EU RoHS
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 46 mm for use with Circular Connector

