Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector

Subtotal (1 pack of 25 units)*

PHP16,395.75

(exc. VAT)

PHP18,363.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,395.75PHP655.83

*price indicative

RS Stock No.:
556-352
Mfr. Part No.:
1411247
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

75 mm

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Circular Connector

Colour

Silver

Material

Brass

Standards/Approvals

EU RoHS

Series

A-INL

COO (Country of Origin):
DE
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.

Thread Type M50 x 1.5

Silver colour

Thread pitch 1.5 mm

Hexagon angular dimension 65mm

50 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy