Phoenix Contact Colour Coding Ring Orange Ring for use with Connectors
- RS Stock No.:
- 488-325
- Mfr. Part No.:
- 1620625
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,582.06
(exc. VAT)
PHP5,131.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,582.06 | PHP91.641 |
*price indicative
- RS Stock No.:
- 488-325
- Mfr. Part No.:
- 1620625
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Connectors | |
| Colour | Orange | |
| Series | RF-Z0018 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Connectors | ||
Colour Orange | ||
Series RF-Z0018 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color Coding Solution enhances identification and ensures proper connection in your systems. Designed specifically for the marking of device connectors, this innovative product is essential for maintaining clarity in your electrical installations. With its vibrant orange hue, it provides a clear visual indicator that helps prevent mismatches during assembly and maintenance. The robust construction guarantees durability while the practical design allows for easy application, making it a must have for efficient operations in a variety of industrial settings. Trust in this quality solution to simplify your workspace and enhance overall productivity.
Bright orange colour offers high visibility to prevent connection errors
Manufactured from reliable materials ensuring long lasting performance
Packaged in units conducive for bulk applications optimising inventory
Simple installation process encourages swift deployment in projects
Related links
- Phoenix Contact Orange Ring for use with Connectors
- Phoenix Contact Orange Ring for use with Device Connectors
- Phoenix Contact Orange Colour Coding Ring for use with Circular Connector
- Phoenix Contact Black Ring for use with Connectors
- Phoenix Contact Green Ring for use with Connectors
- Phoenix Contact Orange Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Black Ring for use with Device Connectors
- Phoenix Contact Green Ring for use with Device Connectors
