Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- RS Stock No.:
- 483-316
- Mfr. Part No.:
- 1620627
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,477.73
(exc. VAT)
PHP7,255.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,477.73 | PHP129.555 |
*price indicative
- RS Stock No.:
- 483-316
- Mfr. Part No.:
- 1620627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Connectors | |
| Colour | Green | |
| Series | SM-Z0028 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Connectors | ||
Colour Green | ||
Series SM-Z0028 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Colour Coding solution is designed to enhance the efficiency and accuracy of connector applications. With a focus on preventing mismatching, this product serves a pivotal role in the organisation of connections, making it an essential tool for professionals in various industries. Its distinctive green colour not only aids in visual differentiation but also contributes to a streamlined workflow. Crafted with high quality mounting material, it ensures durability and reliability in demanding environments.
Prevents mismatching reducing the likelihood of errors
Constructed from durable mounting material for longevity
Ideal for a wide range of applications in diverse industries
Designed to streamline workflows and improve usability
Supports better visual identification of connectors
Related links
- Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Connectors
- Phoenix Contact Green Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Colour Coding Ring Blue Colour Coding Ring for use with PRC
