Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- RS Stock No.:
- 483-315
- Mfr. Part No.:
- 1620621
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,496.26
(exc. VAT)
PHP5,035.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,496.26 | PHP89.925 |
*price indicative
- RS Stock No.:
- 483-315
- Mfr. Part No.:
- 1620621
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Connectors | |
| Colour | Green | |
| Standards/Approvals | RoHS, REACH | |
| Series | ST-Z0019 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Connectors | ||
Colour Green | ||
Standards/Approvals RoHS, REACH | ||
Series ST-Z0019 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Colour Coding solution is designed to enhance the efficiency and accuracy of device connector identification. By utilising a vibrant green colour ring, it allows for individual marking of connectors, ensuring that mismatches are swiftly avoided during installations or repairs. Tailored for both ease of use and compliance with various industry standards, this product combines functionality with a commitment to quality. With a packaging unit containing 50 pieces, it is well suited for both large scale and small scale projects, guaranteeing that you have sufficient supplies at hand.
Offers a practical solution for connector identification
Aids in preventing inaccuracies during setups
Comes packaged in a convenient 50 piece unit
Constructed to meet rigorous industry specifications
Facilitates swift installation processes with its intuitive design
Related links
- Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Connectors
- Phoenix Contact Green Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Colour Coding Ring Blue Colour Coding Ring for use with PRC
