Phoenix Contact Colour Coding Ring Orange Ring for use with Connectors
- RS Stock No.:
- 488-323
- Mfr. Part No.:
- 1620622
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,496.26
(exc. VAT)
PHP5,035.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,496.26 | PHP89.925 |
*price indicative
- RS Stock No.:
- 488-323
- Mfr. Part No.:
- 1620622
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Connectors | |
| Colour | Orange | |
| Standards/Approvals | REACH, RoHS | |
| Series | ST-Z0020 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Connectors | ||
Colour Orange | ||
Standards/Approvals REACH, RoHS | ||
Series ST-Z0020 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Colour coding solution offers an effective and efficient method for marking connectors, ensuring precise identification and reducing the risk of mismatching. Designed with practicality in mind, it caters to diverse applications, allowing users to organise their components in a clear and functional manner. With a striking orange colour, it enhances visibility and recognisability in various environments, ensuring that key connections are always easily identifiable. This innovative marking system not only streamlines operations but also upholds the highest standards of quality and performance expected from leading products in the industry.
Designed for individual connector marking
Enhances recognition through vibrant colour coding
Promotes organisation and efficiency in component management
Manufactured from reliable materials for durable performance
Facilitates quick identification in complex setups
Contributes to safety by preventing connection errors
Related links
- Phoenix Contact Colour Coding Ring Orange Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Orange Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Orange Colour Coding Ring for use with Circular Connector
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Blue Colour Coding Ring for use with PRC
