Phoenix Contact Orange Colour Coding Ring for use with Circular Connector
- RS Stock No.:
- 607-244
- Mfr. Part No.:
- 1620586
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,239.27
(exc. VAT)
PHP4,747.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,239.27 | PHP84.785 |
*price indicative
- RS Stock No.:
- 607-244
- Mfr. Part No.:
- 1620586
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Colour Coding Ring | |
| For Use With | Circular Connector | |
| Colour | Orange | |
| Standards/Approvals | RoHS | |
| Series | SF-Z0065 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Colour Coding Ring | ||
For Use With Circular Connector | ||
Colour Orange | ||
Standards/Approvals RoHS | ||
Series SF-Z0065 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding designed specifically for marking connectors with cable entry, it provides a reliable system that significantly reduces the risk of mismatching. With a vibrant orange colour, the product not only aids in easier identification but also enhances the aesthetic appeal of installations. Crafted to meet stringent quality requirements, it assures optimum performance in various applications, making it an essential accessory for professionals in the field. The thoughtful design combines functionality with compliance, ensuring the product adheres to environmental standards while delivering user friendly features that facilitate seamless integration into existing systems.
Simplifies the identification of connections to prevent errors
Supports effective organisation of electrical systems and installations
Constructed with sustainable materials to comply with environmental regulations
Designed to withstand various operational conditions for long lasting reliability
Enhances the functionality of connectors by providing clear visual separation
Related links
- Phoenix Contact Orange Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Grey Colour Coding Ring for use with PRC connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Blue Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
