Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- RS Stock No.:
- 489-227
- Mfr. Part No.:
- 1618050
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,496.26
(exc. VAT)
PHP5,035.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,496.26 | PHP89.925 |
*price indicative
- RS Stock No.:
- 489-227
- Mfr. Part No.:
- 1618050
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Device Connectors | |
| Colour | Black | |
| Series | ST-Z0018 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Device Connectors | ||
Colour Black | ||
Series ST-Z0018 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Colour Coding solution enhances the usability of connectors in various applications. Designed with precision, this product provides an efficient way to mark connectors, ensuring clear identification and preventing mismatches during installation and maintenance. The robust design caters to rigorous industrial environments, making it a reliable choice for professionals who prioritise accuracy and efficiency. Manufactured by a renowned leader in connectivity solutions, this colour coding product is tailored to meet the demands of modern automation and control systems, enabling users to implement cleaner, more organised setups.
Reduces the risk of installation errors
Engineered for durability in challenging environments
Supports streamlined workflows in complex installations
Promotes organised management of connections
Enhances visual communication for maintenance teams
Related links
- Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
