Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- RS Stock No.:
- 280-737
- Mfr. Part No.:
- 1607775
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP46,504.32
(exc. VAT)
PHP52,084.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP46,504.32 | - |
| 10 + | PHP42,770.73 | 8% |
*price indicative
- RS Stock No.:
- 280-737
- Mfr. Part No.:
- 1607775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Guide | |
| Accessory Type | Square Mounting Flange | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Copper Zinc | |
| Series | ST | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Guide | ||
Accessory Type Square Mounting Flange | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Copper Zinc | ||
Series ST | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Square Mounting Flange with 4xM3 holes, designed for use in the ST series. Ideal for secure and stable mounting in various applications.
Housing material isCuZn
Related links
- Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 36 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
