Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- RS Stock No.:
- 535-873
- Mfr. Part No.:
- 1620927
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,582.68
(exc. VAT)
PHP1,772.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,582.68 | - |
| 10 + | PHP1,455.60 | 8% |
*price indicative
- RS Stock No.:
- 535-873
- Mfr. Part No.:
- 1620927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Shell Size | M3 | |
| Accessory Type | Square Mounting Flange | |
| For Use With | Circular Connector | |
| Colour | Sliver | |
| Series | SH | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Shell Size M3 | ||
Accessory Type Square Mounting Flange | ||
For Use With Circular Connector | ||
Colour Sliver | ||
Series SH | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Square mounting flange is designed to provide a secure and stable fixture for various applications. With a robust design focusing on durability, it ensures reliable performance in demanding environments. Ideal for use in automation and industrial sectors, this mounting flange boasts compatibility with a variety of systems, making it a versatile choice for engineers and manufacturers alike. The precision engineering of the flange supports efficient installation processes while maintaining the integrity and functionality of connected components.
Built with materials that meet rigorous durability standards
Offers compliance with RoHS II, enhancing environmental responsibility
Sourced from a reputable manufacturer known for quality
Facilitates swift installation and maintenance with minimal downtime
Related links
- Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- Phoenix Contact Sliver Connector Nut
- Amphenol Limited Mounting Flange Mounting Accessory, Shell Size 18 for use with Cylindrical Square Flange Connector
- Phoenix Contact Mounting Flange For Use With 3 Module Connector
- Phoenix Contact Grey Flange, Shell Size 4 x 4.2 mm for use with Circular Connector
- Phoenix Contact Connector Nut Sliver Counter Nut, Shell Size M16 x 1.5 for use with Connector
- HARTING Flange, Shell Size M12 for use with M12 Circular Connector
