Phoenix Contact Connector Nut Sliver Counter Nut, Shell Size M16 x 1.5 for use with Connector
- RS Stock No.:
- 522-170
- Mfr. Part No.:
- 1425176
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,110.22
(exc. VAT)
PHP5,723.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,110.22 | PHP511.022 |
*price indicative
- RS Stock No.:
- 522-170
- Mfr. Part No.:
- 1425176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M16 x 1.5 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Sliver | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH | |
| Series | A-INL-M16-S-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M16 x 1.5 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Sliver | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH | ||
Series A-INL-M16-S-S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut represents a vital component for effective fastening in various applications, ensuring robust connectivity. Designed specifically for threads M16 x 1.5, this component stands out with its seamless compatibility and reliable performance. Crafted from stainless steel, it presents a durable solution to withstand diverse environmental conditions. This component has been engineered to provide a superior grip while fitting effortlessly within control cabinets and machinery setups. Its halogen free construction further emphasises its commitment to safety and environmental standards, making it an excellent choice for sustainable practices.
Crafted from robust stainless steel for enhanced durability
Halogen free construction promotes environmental safety
Designed for threads M16 x 1.5 for seamless integration
Offers a secure grip to maintain effective fastening
Usable in a wide range of industrial applications
Related links
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
