Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- RS Stock No.:
- 483-188
- Mfr. Part No.:
- 1607772
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-188
- Mfr. Part No.:
- 1607772
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Guide | |
| Accessory Type | Square Mounting Flange | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Copper Zinc | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Guide | ||
Accessory Type Square Mounting Flange | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Copper Zinc | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Square Mounting Flange with O ring is meticulously designed to provide a reliable sealing solution in various applications. Ideal for use in conjunction with axial O rings, this component offers superior durability and performance within the mounting process. Crafted to meet industry standards, it seamlessly integrates into assemblies while ensuring optimal alignment and secure installation. The product boasts a robust construction featuring high quality materials, specifically CuZn housing, making it suitable for both industrial and commercial environments.
Facilitates straightforward installation with mounting capabilities of 4x M3
Complies with EU RoHS substance requirements which ensuring environmental consideration
Enhances reliability of assemblies through precise alignment
Related links
- Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 36 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
