Phoenix Contact Grey Flange, Shell Size 4 x 4.2 mm for use with Circular Connector
- RS Stock No.:
- 268-200
- Mfr. Part No.:
- 1607937
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP49,504.06
(exc. VAT)
PHP55,444.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,504.06 |
*price indicative
- RS Stock No.:
- 268-200
- Mfr. Part No.:
- 1607937
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Ring | |
| Shell Size | 4 x 4.2 mm | |
| Accessory Type | Flange | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Ring | ||
Shell Size 4 x 4.2 mm | ||
Accessory Type Flange | ||
For Use With Circular Connector | ||
Colour Grey | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Square mounting flange, series SM, with four Ø4.2 mm mounting holes. Designed for secure attachment, it is typically used for fastening components in various applications.
Colour is silver
Related links
- Phoenix Contact Grey Flange, Shell Size 4 x 4.2 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 32
