Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- RS Stock No.:
- 610-190
- Mfr. Part No.:
- 1027662
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP4,369.54
(exc. VAT)
PHP4,893.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP4,369.54 | PHP436.954 |
| 5 + | PHP4,248.36 | PHP424.836 |
*price indicative
- RS Stock No.:
- 610-190
- Mfr. Part No.:
- 1027662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M16 | |
| Product Type | Connector Nut | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Brass | |
| Standards/Approvals | No | |
| Series | SACC-BP-F-M12-THR PP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M16 | ||
Product Type Connector Nut | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Brass | ||
Standards/Approvals No | ||
Series SACC-BP-F-M12-THR PP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed to deliver high performance in challenging environments. With its M12 push-pull external locking mechanism, it ensures secure connections, allowing for effective device integration even in hard-to-reach areas. Engineered to meet stringent durability and safety standards, this product is ideal for various applications across industries, such as automation and control cabinet manufacturing. Its robust construction and materials ensure reliability, while the easy installation and maintenance foster seamless operation.
Flexible PCB assembly enables tailored solutions for diverse setups
Designed for high insertion and withdrawal cycles to ensure longevity
IP67 rating provides excellent protection against dust and water ingress
Compatible with various connectors facilitating effortless upgrades
Related links
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M16 x 1.5 for use with M16 Panel-Mount Circular Metric
- Phoenix Contact Connector Nut Sliver Counter Nut, Shell Size M16 x 1.5 for use with Connector
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
- Phoenix Contact Connector Nut Silver Shell Size 95 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 19 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 22 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 65 mm for use with Circular Connector
