Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 65 mm for use with Circular Connector
- RS Stock No.:
- 556-349
- Mfr. Part No.:
- 1411229
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP73.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP541.24
(exc. VAT)
PHP606.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP541.24 | PHP108.248 | - |
| 5 + | PHP526.45 | PHP105.29 | PHP73.95 |
*price indicative
- RS Stock No.:
- 556-349
- Mfr. Part No.:
- 1411229
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 65 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver Grey | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL-PG42-P-GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 65 mm | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver Grey | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL-PG42-P-GY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg42
Silver Grey colour
Hexagon angular dimension 73 mm
54 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 46 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 95 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 19 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Grey Counter Nut, Shell Size 22 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 70 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
