Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP45,674.02

(exc. VAT)

PHP51,154.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9PHP45,674.02
10 - 24PHP42,081.24
25 +PHP37,887.82

*price indicative

RS Stock No.:
281-557
Mfr. Part No.:
1423993
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Shell Size

4 x 2.5 mm

Accessory Type

Pressure Nut

For Use With

Circular Connector

Colour

Black

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Installation Pressure Nut offers a high-performance solution for challenging connectivity needs within the QPD product family. Designed with efficiency in mind, it simplifies the connection process significantly, saving time and effort while maintaining robust electrical performance. The nut is crafted from durable PA housing, ensuring a strong and reliable connection even in demanding environments. With an impressive degree of protection against harsh conditions, including dust and water ingress, this product is suitable for various industrial applications.

Lightweight design enhances ease of handling and installation without compromising strength

Versatile working temperature range ensures dependable performance in extreme conditions

Compliant with EU RoHS and China RoHS demonstrating a commitment to environmental sustainability

Related links