TE Connectivity HSA25470RJ, 470 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP410.55

(exc. VAT)

PHP459.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 11 left, ready to ship from another location
  • Final 73 unit(s) shipping from November 04, 2026

Units
Per Unit
1 - 9PHP410.55
10 - 24PHP391.25
25 - 49PHP365.94
50 - 99PHP348.41
100 +PHP337.23

*price indicative

Packaging Options:
RS Stock No.:
720-5114
Mfr. Part No.:
HSA25470RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

HSA25

Packaging

Loose Piece Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

51mm

Standards/Approvals

RoHS

Overall Height

15mm

Overall Width

28mm

25W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy