TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP26,342.10

(exc. VAT)

PHP29,503.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 +PHP263.421PHP26,342.10

*price indicative

RS Stock No.:
164-3054
Distrelec Article No.:
304-47-622
Mfr. Part No.:
HSA2568RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

HSA25

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Width

28mm

Standards/Approvals

MIL

COO (Country of Origin):
IN

25W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy