TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-4371
- Mfr. Part No.:
- THS25R10J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4371
- Mfr. Part No.:
- THS25R10J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | THS25 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 15mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series THS25 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 15mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R10J, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
