TE Connectivity, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7161
- Mfr. Part No.:
- THS2575RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP423.40
(exc. VAT)
PHP474.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | PHP423.40 |
| 25 - 74 | PHP410.70 |
| 75 - 99 | PHP398.36 |
| 100 - 249 | PHP386.41 |
| 250 + | PHP374.80 |
*price indicative
- RS Stock No.:
- 754-7161
- Mfr. Part No.:
- THS2575RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 75Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | THS25 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 75Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series THS25 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity THS2575RJ, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS75330RJ, 330 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS7547RJ, 47 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS754R7J, 4.7 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC75S820RJ, 820 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75SR56J, 560 mΩ 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S2R2J, 2.2 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
