TE Connectivity HSA254R7J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP429.45

(exc. VAT)

PHP480.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP429.45-
10 - 24PHP418.712%
25 - 49PHP408.254%
50 - 99PHP398.047%
100 +PHP388.079%

*price indicative

Packaging Options:
RS Stock No.:
720-5031
Mfr. Part No.:
HSA254R7J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

4.7Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium

Packaging

Loose Piece Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

51mm

Overall Width

28mm

Standards/Approvals

China RoHS 2, EU ELV, EU REACH, EU RoHS

Overall Height

15mm

25W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy