TE Connectivity THS253R3J, 3.3 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP21,975.40

(exc. VAT)

PHP24,612.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
100 +PHP219.754PHP21,975.40

*price indicative

RS Stock No.:
164-4354
Mfr. Part No.:
THS253R3J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

3.3Ω

Power Rating

25W

Series

THS25

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

51mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL

Overall Width

28mm

Overall Height

15mm

COO (Country of Origin):
IN

25W Aluminium housed wirewound power resistors - THS25 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy