Vishay RPWA650R11003JB, 100 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%
- RS Stock No.:
- 853-700
- Mfr. Part No.:
- RPWA650R11003JB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,590.22
(exc. VAT)
PHP8,501.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,590.22 |
| 5 + | PHP7,362.47 |
*price indicative
- RS Stock No.:
- 853-700
- Mfr. Part No.:
- RPWA650R11003JB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100kΩ | |
| Power Rating | 650W | |
| Series | RPWA 650 | |
| Package/Case | Resin Filled | |
| Packaging | Box | |
| Tolerance | 5% | |
| Temperature Coefficient | 150 ± ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100kΩ | ||
Power Rating 650W | ||
Series RPWA 650 | ||
Package/Case Resin Filled | ||
Packaging Box | ||
Tolerance 5% | ||
Temperature Coefficient 150 ± ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Termination Style Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Vishay power resistor offers high performance in demanding applications, leveraging thick film technology for optimal heat dissipation and reliability. Designed for robust operation, it excels at delivering consistent power in various environments.
AEC-Q200 qualified for automotive reliability
650 W power rating at 85 °C ensures robust performance
Internal temperature monitoring for enhanced safety
Tight tolerance options as low as ±1 % available
Low-profile design simplifies assembly and integration
Related links
- Vishay RPWA650R12202JB, 22 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R147R0JB, 47 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11002JB, 10 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11001JB, 1 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R14700JB, 470 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11000JB, 100 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R110R0JB, 10 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay Barry RA1000-250-1X, 100 Ω 250 W Thick Film Chassis Mount Fixed Resistor ±5 %
