Vishay RPWA650R11001JB, 1 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,138.75

View bulk pricing options

Subtotal (1 unit)*

PHP7,590.22

(exc. VAT)

PHP8,501.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,590.22-
5 +PHP7,362.47PHP1,138.75

*price indicative

RS Stock No.:
853-697
Mfr. Part No.:
RPWA650R11001JB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

1kΩ

Power Rating

650W

Series

RPWA 650

Packaging

Box

Package/Case

Resin Filled

Temperature Coefficient

150 ± ppm/°C

Tolerance

5%

Technology

Thick Film

Automotive Standard

AEC-Q200

Termination Style

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Vishay power resistor offers exceptional performance and reliability in high-power applications, designed specifically for thick film technology and optimal thermal management.

AEC-Q200 qualified for enhanced reliability in automotive applications

Capable of dissipating 650 W at a bottom case temperature of 85 °C

Equipped with internal temperature monitoring via an NTC thermistor

Compact low-profile design facilitates easy assembly and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy